Filter Your Search
1 - 9 of 9 results
|
WG104SAD9SY-15
AirBorn Inc
|
$73.5508 | Yes | Active | 104 | 3 | 2.54 mm | 3 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | .556 N | 5 GΩ | POLARIZED HOUSING | MIL | -65 °C | 125 °C | HOLE .12- .126 | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 100 µm | SOLDER | 0.35 inch | 0.335 inch | 4.3 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
WG104SAD9SY-17
AirBorn Inc
|
$73.5508 | Yes | Active | 104 | 3 | 2.54 mm | 3 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | .556 N | 5 GΩ | POLARIZED HOUSING | MIL | -65 °C | 125 °C | HOLE .12- .126 | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 100 µm | SOLDER | 0.35 inch | 0.335 inch | 4.3 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
WG104SAD9SY-16
AirBorn Inc
|
$73.5508 | Yes | Active | 104 | 3 | 2.54 mm | 3 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | .556 N | 5 GΩ | POLARIZED HOUSING | MIL | -65 °C | 125 °C | HOLE .12- .126 | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 100 µm | SOLDER | 0.35 inch | 0.335 inch | 4.3 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
WG104SAD9SY-11
AirBorn Inc
|
$73.5508 | Active | 104 | 3 | 2.54 mm | 3 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | -65 °C | 125 °C | RECEPTACLE | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.35 inch | 0.335 inch | 4.3 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
WG104SAD9SY-10
AirBorn Inc
|
$73.5508 | Yes | Active | 104 | 3 | 2.54 mm | 3 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | .556 N | 5 GΩ | POLARIZED HOUSING | MIL | -65 °C | 125 °C | HOLE .12- .126 | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 100 µm | SOLDER | 0.35 inch | 0.335 inch | 4.3 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
WG104SAD9SY-12
AirBorn Inc
|
$73.5508 | Yes | Active | 104 | 3 | 2.54 mm | 3 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | .556 N | 5 GΩ | POLARIZED HOUSING | MIL | -65 °C | 125 °C | HOLE .12- .126 | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 100 µm | SOLDER | 0.35 inch | 0.335 inch | 4.3 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
WG104SAD9SY-1
AirBorn Inc
|
$73.5508 | Active | 104 | 3 | 2.54 mm | 5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD (AU) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
WG104SAD9SY-14
AirBorn Inc
|
$73.5508 | Active | 104 | 3 | 2.54 mm | 3 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | -65 °C | 125 °C | RECEPTACLE | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.35 inch | 0.335 inch | 4.3 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
WG104SAD9SY-18
AirBorn Inc
|
$73.5508 | Yes | Active | 104 | 3 | 2.54 mm | 3 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | .556 N | 5 GΩ | POLARIZED HOUSING | MIL | -65 °C | 125 °C | HOLE .12- .126 | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 100 µm | SOLDER | 0.35 inch | 0.335 inch | 4.3 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |