Parametric results for: WF2M32BI-90HI5A under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: wf2m32bi90hi5a
Select parts from the table below to compare.
Compare
Compare
WF2M32BI-90HI5A
White Electronic Designs Corp
Check for Price No Transferred 67.1089 Mbit 8 8MX8 5 V 90 ns FLASH MODULE USER CONFIGURABLE AS 4M X 16 OR 2M X 32; 100000 WRITE/ERASE CYCLES MIN 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE S-CPGA-P66 Not Qualified e0 85 °C -40 °C 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 6.22 mm 30.1 mm 30.1 mm WHITE ELECTRONIC DESIGNS CORP 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 unknown EAR99 8542.32.00.51
WF2M32BI-90HI5A
Mercury Systems Inc
Check for Price No Obsolete 67.1089 Mbit 8 8MX8 5 V 90 ns FLASH MODULE USER CONFIGURABLE AS 4M X 16 OR 2M X 32; 100000 WRITE/ERASE CYCLES MIN 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL S-CPGA-P66 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 6.22 mm 30.1 mm 30.1 mm MERCURY SYSTEMS INC PGA, compliant EAR99 8542.32.00.51
WF2M32BI-90HI5A
Microsemi Corporation
Check for Price No No Transferred 67.1089 Mbit 8 8MX8 5 V 90 ns FLASH MODULE USER CONFIGURABLE AS 4M X 16 OR 2M X 32; 100000 WRITE/ERASE CYCLES MIN 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL S-CPGA-P66 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 6.22 mm 30.1 mm 30.1 mm MICROSEMI CORP PGA, compliant EAR99 8542.32.00.51
WF2M32BI-90HI5A
White Microelectronics
Check for Price Transferred 67.1089 Mbit 8 8MX8 5 V 90 ns FLASH MODULE USER CONFIGURABLE AS 4M X 16 OR 2M X 32; 100000 WRITE/ERASE CYCLES MIN 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE S-CHIP-P66 Not Qualified 85 °C -40 °C 66 CERAMIC, METAL-SEALED COFIRED SQUARE IN-LINE NO PIN/PEG HEX WHITE MICROELECTRONICS unknown EAR99 8542.32.00.51