Parametric results for: WF25W7503BALQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wf25w7503balq
Select parts from the table below to compare.
Compare
Compare
WF25W7503BALQ
Walsin Technology Corporation
Check for Price Yes Active 750 kΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30