Filter Your Search
1 - 1 of 1 results
|
WF25U7503CALQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 750 kΩ | 0.25 % | 750 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant |