Filter Your Search
1 - 1 of 1 results
|
WF25R4532CALQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 45.3 kΩ | 0.25 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | TIN | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant |