Filter Your Search
1 - 2 of 2 results
|
WF25Q1802DTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 18 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
WF25Q1802DTLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 18 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |