Filter Your Search
1 - 2 of 2 results
|
WF25H7R50BT
Walsin Technology Corporation
|
Check for Price | No | No | Active | 7.5 Ω | 0.1 % | 1 W | 2512 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | WF25H | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 250 | 70 °C | YES | 250 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | ||
|
WF25H7R50BTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 7.5 Ω | 0.1 % | 1 W | 2512 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | WF25H | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 250 | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |