Filter Your Search
1 - 1 of 1 results
|
WF20V3093FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 309 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 2000 | 70 °C | YES | 2 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |