Parametric results for: WF12Z4750DTLQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wf12z4750dtlq
Select parts from the table below to compare.
Compare
Compare
WF12Z4750DTLQ
Walsin Technology Corporation
Check for Price Yes Active 475 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.55 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30