Parametric results for: WF12U1151CTLQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wf12u1151ctlq
Select parts from the table below to compare.
Compare
Compare
WF12U1151CTLQ
Walsin Technology Corporation
Check for Price Yes Active 1.15 kΩ 0.25 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30