Filter Your Search
1 - 2 of 2 results
|
WF12U105KBB
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 105 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | WF12U | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WF12U105KBBL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 105 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | WF12U | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |