Parametric results for: WF10R1890BTL under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wf10r1890btl
Select parts from the table below to compare.
Compare
Compare
WF10R1890BTL
Walsin Technology Corporation
Check for Price Yes Yes Active 189 Ω 0.1 % 400 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND 550 µm 3.1 mm 2.6 mm WALSIN TECHNOLOGY CORP SMT, 1210 compliant EAR99 8533.21.00.30
WF10R1890BTLQ
Walsin Technology Corporation
Check for Price Yes Active 189 Ω 0.1 % 400 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 550 µm 3.1 mm 2.6 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30