Filter Your Search
1 - 1 of 1 results
|
WF04U2702CVLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 27 kΩ | 0.25 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |