Filter Your Search
1 - 1 of 1 results
|
WEL4320CR094F-T5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 94 mΩ | 1 % | 3 W | 4320 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR | 70 °C | YES | 531 mV | 175 °C | -55 °C | Rectangular | 2 | TR | TIN | WRAPAROUND | 660 µm | 11.1 mm | 5.08 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |