Filter Your Search
1 - 2 of 2 results
|
WED3C755E8MF-350BC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 350 MHz | 64 | 32 | 66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | 2.1 V | 1.9 V | COMMERCIAL | R-CBGA-B255 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.85 mm | MICROSEMI CORP | BGA | BGA, | 255 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
WED3C755E8MF-350BC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 350 MHz | 64 | 32 | 66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | 2.1 V | 1.9 V | COMMERCIAL | R-CBGA-B255 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.85 mm | WHITE ELECTRONIC DESIGNS CORP | 21 X 25 MM, 3.90 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | unknown | 3A991.A.2 | 8542.31.00.01 |