Filter Your Search
1 - 5 of 5 results
|
WCSMCF-32.768KHZ-T
MMD
|
Check for Price | Active | PARALLEL - FUNDAMENTAL | WCSMC | MMD COMPONENTS | unknown | |||||||||||||||||||||
|
WCSMCF-32.768KHZ
MMD
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L8.0XB3.2XH2.54 (mm)/L0.315XB0.126XH0.1 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB3.2XH2.54 (mm)/L0.315XB0.126XH0.1 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | 8541.60.00.10 | |||||
|
WCSMCF-32.768KHZT
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L8.0XB3.2XH2.54 (mm)/L0.315XB0.126XH0.1 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB3.2XH2.54 (mm)/L0.315XB0.126XH0.1 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | 8541.60.00.10 | |||
|
WCSMCF-32.768KHZ-6
MMD
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | L8.0XB3.2XH2.54 (mm)/L0.315XB0.126XH0.1 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB3.2XH2.54 (mm)/L0.315XB0.126XH0.1 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | 8541.60.00.80 | |||||
|
WCSMCF-32.768KHZ-6T
MMD
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | L8.0XB3.2XH2.54 (mm)/L0.315XB0.126XH0.1 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB3.2XH2.54 (mm)/L0.315XB0.126XH0.1 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | 8541.60.00.10 |