Filter Your Search
1 - 1 of 1 results
|
WCR2512LF-4534-F-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 4.53 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 609 µm | 6.299 mm | 3.098 mm | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |