Filter Your Search
1 - 1 of 1 results
|
WCR2010-3M92FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.92 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 |