Parametric results for: WCR1206LF-6983-F-P-LT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: wcr1206lf6983fplt
Select parts from the table below to compare.
Compare
Compare
WCR1206LF-6983-F-P-LT
TT Electronics Resistors
Check for Price Yes Yes Active 698 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 610 µm 3.175 mm 1.6 mm TT ELECTRONICS PLC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
WCR-WCR1206LF-6983-F-P-LT
TT Electronics Resistors
Check for Price Yes Active 698 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm TT ELECTRONICS PLC SMT, 1206 compliant EAR99 8533.21.00.30