Filter Your Search
1 - 2 of 2 results
|
WCR0805-2551-F-P-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 2.55 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | YES | 150 V | e0 | 125 °C | RECTANGULAR PACKAGE | TAPE, PAPER | TIN LEAD | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 0805 | compliant | ||||||||||||
|
WCR08052551FPLT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 2.55 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 2.006 mm | 1.244 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |