Parametric results for: WCR0805-150KFI under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wcr0805150kfi
Select parts from the table below to compare.
Compare
Compare
WCR0805-150KFI
TT Electronics Welwyn Components
$0.0353 Yes Yes Active 150 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30
WCR0805-150KFI
TT Electronics Resistors
Check for Price Yes Active 150 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm TT ELECTRONICS PLC SMT, 0805 compliant EAR99 8533.21.00.30