Filter Your Search
1 - 2 of 2 results
|
WCR0603LF-102-J-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | WCR0603(J) | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6 mm | 812 µm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
WCR-WCR0603LF-102-J-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | WCR | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6 mm | 812 µm | TT ELECTRONICS PLC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |