Filter Your Search
1 - 2 of 2 results
|
WCR06033243FPLT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 324 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | WCR0603(F) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6 mm | 813 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WCR0603-3243-F-P-LT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 324 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | WCR0603(F) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TAPE, PAPER | TIN LEAD OVER NICKEL | WRAPAROUND | 508 µm | 1.6 mm | 813 µm | INTERNATIONAL RESISTIVE CO INC | CHIP | compliant |