Filter Your Search
1 - 2 of 2 results
|
WCR0402-432RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 432 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | |||
|
WCR0402-432RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 432 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |