Filter Your Search
1 - 5 of 5 results
|
WCR0201-12.7KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 12.7 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0201 | compliant | EAR99 | |||||||||
|
WCR0201-127KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 127 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | WELWYN COMPONENTS LTD | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | |||
|
WCR0201-12.7KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 12.7 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | |||||||||||
|
WCR0201-1.27KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.27 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | |||||||||||
|
WCR0201-1.27KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 1.27 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0201 | compliant | EAR99 |