Filter Your Search
1 - 1 of 1 results
|
WCB5JB82R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 82 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 20.2485 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 810 µm | 38.1 mm | 9.53 mm | 22.23 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 |