Filter Your Search
1 - 3 of 3 results
|
WC26GFC-32.768KHZ-6T
MMD
|
Check for Price | Transferred | 32.768 kHz | 10 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | L6.2XB2.2XH2.43 (mm)/L0.244XB0.087XH0.096 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN COPPER | L6.2XB2.2XH2.43 (mm)/L0.244XB0.087XH0.096 (inch) | MMD COMPONENTS | SMD, 2 PIN | compliant | 8541.60.00.10 | ||
|
WC26GFC-32.768KHZ-6J
MMD
|
Check for Price | Transferred | 32.768 kHz | 10 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | L6.2XB2.5XH2.1 (mm)/L0.244XB0.098XH0.083 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN COPPER | L6.2XB2.5XH2.1 (mm)/L0.244XB0.098XH0.083 (inch) | MMD COMPONENTS | SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
WC26GFC-32.768KHZ-6
MMD
|
Check for Price | Transferred | 32.768 kHz | 10 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | L6.2XB2.2XH2.43 (mm)/L0.244XB0.087XH0.096 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN COPPER | L6.2XB2.2XH2.43 (mm)/L0.244XB0.087XH0.096 (inch) | MMD COMPONENTS | SMD, 2 PIN | compliant | 8541.60.00.10 |