Filter Your Search
1 - 10 of 154 results
|
FC2BSDFWC15.999999
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 150 Ω | 9 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FC2BSFCWC15.999999
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 9 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FC2BSFHWC15.999999
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 150 Ω | 9 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FC3BSEEWC15.999999
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
WC155-32.768KHZ-6
MMD
|
Check for Price | Transferred | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 40 kΩ | 6 pF | D1.5XH5.1 (mm)/D0.059XH0.201 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D1.5XH5.1 (mm)/D0.059XH0.201 (inch) | MMD COMPONENTS | compliant | 8541.60.00.10 | ||||||
|
FC3BSBHWC15.999999
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FC3BSFCWC15.999999
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FC3BSDDWC150.0
Fox Electronics
|
Check for Price | Yes | Transferred | 150 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
FC3BSCCWC150.0
Fox Electronics
|
Check for Price | Yes | Transferred | 150 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
FC3BSDFWC15.999999
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 80 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 |