Filter Your Search
1 - 1 of 1 results
|
WBT25-1SLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 25 µH | 0.5 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1 : 25 | 65 MHz | 100 kHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.72 mm | 8.26 mm | 7.24 mm | COILCRAFT INC | ROHS COMPLIANT | not_compliant | EAR99 | COILCRAFT |