Filter Your Search
1 - 4 of 4 results
|
WBDDQSC-A-06-3240-B-B
TT Electronics Resistors
|
Check for Price | Obsolete | 324 Ω | 0.1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 324 Ω | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDQSC-A-06-3240-B-A
TT Electronics Resistors
|
Check for Price | Obsolete | 324 Ω | 0.1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 324 Ω | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDQSC-A-06-3240-B-
TT Electronics Resistors
|
Check for Price | Obsolete | 324 Ω | 0.1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 324 Ω | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDQSC-A-06-3240-B-F
TT Electronics Resistors
|
Check for Price | Obsolete | 324 Ω | 0.1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 324 Ω | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 |