Filter Your Search
1 - 1 of 1 results
|
WB1206T910SK
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 910 µH | 2.95 Ω | 10 % | YES | 35 MHz | 310 mA | 410 MHz | CERAMIC | 45 | 1206 | RF INDUCTOR | 1 | NO | Q VALUE MEASURED @150MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.4 mm | 3.45 mm | 1.9 mm | CAL-CHIP ELECTRONICS INC | 1206 | compliant | EAR99 | 8504.50.80.00 |