Filter Your Search
1 - 1 of 1 results
|
WB1008TR30SG
Cal-Chip Electronics
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 nH | 1.05 Ω | 2 % | YES | 25 MHz | 660 mA | 585 MHz | Ceramic | 45 | 1008 | RF INDUCTOR | 1 | NO | e3 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.02 mm | 2.79 mm | 2 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant |