Filter Your Search
1 - 10 of 865 results
|
WA85Z6R2J
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.2 Ω | 5 % | 5 W | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | YES | 150 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13 Inch | Tin (Sn) - hot dipped | ONE SURFACE | 7.9 mm | 18.7 mm | 7 mm | TT ELECTRONICS PLC | compliant | ||||||||
|
WA85Z1R0KPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 Ω | 10 % | 5 W | 7428 | SMT | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | WA80Z | 150 V | 155 °C | -55 °C | All-Welded | 2 | TR | 7.9 mm | 18.7 mm | 7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
WA85Z15RJ
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 Ω | 5 % | 5 W | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | YES | 150 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR, 13 Inch | Tin (Sn) - hot dipped | ONE SURFACE | 7.9 mm | 18.7 mm | 7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
WA85Z100RGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 100 Ω | 2 % | 5 W | 7428 | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | WA80Z | 150 V | 155 °C | -55 °C | All-Welded | 2 | TR | 7.9 mm | 18.7 mm | 7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
WA85Z1K2FPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.2 kΩ | 1 % | 5 W | 7428 | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | WA80Z | 150 V | 155 °C | -55 °C | All-Welded | 2 | TR | 7.9 mm | 18.7 mm | 7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
WA85Z47RKPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 47 Ω | 10 % | 5 W | 7428 | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | WA80Z | 150 V | 155 °C | -55 °C | All-Welded | 2 | TR | 7.9 mm | 18.7 mm | 7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
WA85Z300RFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 300 Ω | 1 % | 5 W | 7428 | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | WA80Z | 150 V | 155 °C | -55 °C | All-Welded | 2 | TR | 7.9 mm | 18.7 mm | 7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
WA85Z300RG
TT Electronics Resistors
|
Check for Price | Yes | Active | 300 Ω | 2 % | 5 W | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | YES | 150 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR, 13 Inch | Tin (Sn) - hot dipped | ONE SURFACE | 7.9 mm | 18.7 mm | 7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
WA85Z470F
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 470 Ω | 1 % | 5 W | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 13 INCH | Tin (Sn) | ONE SURFACE | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | , | |||||||||
|
WA85Z7R5J
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 7.5 Ω | 5 % | 5 W | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | YES | 150 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13 Inch | Tin (Sn) - hot dipped | ONE SURFACE | 7.9 mm | 18.7 mm | 7 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | SMT, |