Parametric results for: WA06X472JTL under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: wa06x472jtl
Select parts from the table below to compare.
Compare
Compare
WA06X472_JTL
Walsin Technology Corporation
Check for Price Yes Yes Active 5 % 100 mW 0612 SURFACE MOUNT ARRAY/NETWORK RESISTOR WA06X LASER TRIMMABLE, PRECISION 4.7 kΩ ISOLATED 4 70 °C YES 50 V e3 155 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND WALSIN TECHNOLOGY CORP CHIP, LEAD FREE compliant
WA06X472JTL
Walsin Technology Corporation
Check for Price Yes Yes Active 4.7 kΩ 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 100 mW 4.7 kΩ ISOLATED 4 70 °C YES 50 V e3 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99
WA06X472JTLJ
Walsin Technology Corporation
Check for Price Yes Yes Active 5 % 100 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 4.7 kΩ ISOLATED 4 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99