Parametric results for: W9825G6JB-6A under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w9825g6jb6a
Select parts from the table below to compare.
Compare
Compare
W9825G6JB-6A
Winbond Electronics Corp
Check for Price Buy Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5 ns 166 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 80 µA 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B54 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TFBGA BGA54,9X9,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm WINBOND ELECTRONICS CORP BGA TFBGA, BGA54,9X9,32 54 compliant EAR99 8542.32.00.24