Parametric results for: W981616AH-8 under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w981616ah8
Select parts from the table below to compare.
Compare
Compare
W981616AH-8
Winbond Electronics Corp
Check for Price No No Obsolete 16.7772 Mbit 16 1MX16 3.3 V 6 ns 125 MHz 4096 DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 100 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 Not Qualified e0 70 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm WINBOND ELECTRONICS CORP TSOP2 TSOP2, TSOP50,.46,32 50 not_compliant EAR99 8542.32.00.02