Filter Your Search
1 - 8 of 8 results
|
W979H2KBQX2I
Winbond Electronics Corp
|
Check for Price | Yes | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | FOUR BANK PAGE BURST | LPDDR2 DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | INDUSTRIAL | S-PBGA-B168 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 168 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 12 mm | 12 mm | WINBOND ELECTRONICS CORP | VFBGA, | compliant | EAR99 | 8542.32.00.28 | Winbond | ||
|
W979H2KBVX1I
Winbond Electronics Corp
|
Check for Price | Yes | Not Recommended | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | FOUR BANK PAGE BURST | LPDDR2 DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | INDUSTRIAL | R-PBGA-B134 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 134 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | WINBOND ELECTRONICS CORP | VFBGA, | compliant | EAR99 | 8542.32.00.28 | |||
|
W979H2KBQX2E
Winbond Electronics Corp
|
Check for Price | Yes | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | S-PBGA-B168 | NOT SPECIFIED | NOT SPECIFIED | 168 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 12 mm | 12 mm | WINBOND ELECTRONICS CORP | WFBGA-168 | compliant | EAR99 | 8542.32.00.28 | ||||||
|
W979H2KBVX2E
Winbond Electronics Corp
|
Check for Price | Yes | Not Recommended | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | FOUR BANK PAGE BURST | LPDDR2 DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | R-PBGA-B134 | NOT SPECIFIED | NOT SPECIFIED | 134 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | WINBOND ELECTRONICS CORP | VFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||
|
W979H2KBQX1E
Winbond Electronics Corp
|
Check for Price | Yes | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | FOUR BANK PAGE BURST | LPDDR2 DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | S-PBGA-B168 | NOT SPECIFIED | NOT SPECIFIED | 168 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 12 mm | 12 mm | WINBOND ELECTRONICS CORP | VFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||
|
W979H2KBVX1E
Winbond Electronics Corp
|
Check for Price | Yes | Not Recommended | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | FOUR BANK PAGE BURST | LPDDR2 DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | R-PBGA-B134 | NOT SPECIFIED | NOT SPECIFIED | 134 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | WINBOND ELECTRONICS CORP | VFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||
|
W979H2KBVX2I
Winbond Electronics Corp
|
Check for Price | Yes | Not Recommended | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | FOUR BANK PAGE BURST | LPDDR2 DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | INDUSTRIAL | R-PBGA-B134 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 134 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | WINBOND ELECTRONICS CORP | VFBGA-134 | compliant | EAR99 | 8542.32.00.28 | Winbond | ||
|
W979H2KBQX1I
Winbond Electronics Corp
|
Check for Price | Yes | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | FOUR BANK PAGE BURST | LPDDR2 DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | INDUSTRIAL | S-PBGA-B168 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 168 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 12 mm | 12 mm | WINBOND ELECTRONICS CORP | VFBGA, | compliant | EAR99 | 8542.32.00.28 |