Filter Your Search
1 - 1 of 1 results
|
W947D2HBJX5E
Winbond Electronics Corp
|
$2.9455 | Yes | Not Recommended | 134.2177 Mbit | 32 | 4MX32 | 1.8 V | 5 ns | 200 MHz | 4096 | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 75 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 90 | PLASTIC/EPOXY | TFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.025 mm | 13 mm | 8 mm | WINBOND ELECTRONICS CORP | BGA | 8 X 13 MM, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, VFBGA-90 | 90 | compliant | EAR99 | 8542.32.00.02 | Winbond |