Parametric results for: W86F3448M under Other Interface ICs

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: w86
Select parts from the table below to compare.
Compare
Compare
W86L387D
Winbond Electronics Corp
Check for Price No Obsolete YES 3.3 V 1 3.6 V 3 V COMMERCIAL S-PQFP-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 7 mm 7 mm WINBOND ELECTRONICS CORP QFP FQFP, 48 unknown 8542.39.00.01 INTERFACE CIRCUIT
W86C551P
Winbond Electronics Corp
Check for Price Obsolete 0 8 3 0.01373291015625 MBps 4.318 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO ASYNC, BIT NRZ YES 1 30 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.7 mm 16.5862 mm 16.5862 mm WINBOND ELECTRONICS CORP LCC QCCJ, 44 unknown 8542.31.00.01
W86L488Y
Winbond Electronics Corp
Check for Price No Yes Obsolete YES 3.3 V MICROPROCESSOR CIRCUIT CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY 3.6 V 3 V COMMERCIAL S-XQCC-N48 Not Qualified e3 70 °C 260 40 48 UNSPECIFIED VQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm WINBOND ELECTRONICS CORP QFN VQCCN, LCC48,.27SQ,20 48 compliant 8542.31.00.01
W86C450
Winbond Electronics Corp
Check for Price No Obsolete NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL WINBOND ELECTRONICS CORP not_compliant 8542.31.00.01
W86C450P
Winbond Electronics Corp
Check for Price No Obsolete YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD WINBOND ELECTRONICS CORP QCCJ, LDCC44,.7SQ not_compliant 8542.31.00.01
W86C551
Winbond Electronics Corp
Check for Price Obsolete 0 8 3 0.01373291015625 MBps 4.318 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL MOS NO ASYNC, BIT NRZ YES 1 30 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e3 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.3 mm 15.24 mm 52.2 mm WINBOND ELECTRONICS CORP DIP DIP, 40 unknown 8542.31.00.01
W86L488Y
Nuvoton Technology Corp
Check for Price Obsolete YES MICROPROCESSOR CIRCUIT COMMERCIAL S-PQCC-N48 Not Qualified 70 °C 48 PLASTIC/EPOXY QCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD NUVOTON TECHNOLOGY CORP QCCN, LCC48,.27SQ,20 compliant 8542.31.00.01
W86L488AY
Winbond Electronics Corp
Check for Price No Yes Obsolete YES 3.3 V MICROPROCESSOR CIRCUIT CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY 3.6 V 3 V COMMERCIAL S-XQCC-N64 Not Qualified e3 70 °C 260 40 64 UNSPECIFIED VQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm WINBOND ELECTRONICS CORP QFN VQCCN, LCC64,.35SQ,20 64 compliant 8542.31.00.01
W86L488AY
Nuvoton Technology Corp
Check for Price Obsolete YES MICROPROCESSOR CIRCUIT COMMERCIAL S-PQCC-N64 Not Qualified 70 °C 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD NUVOTON TECHNOLOGY CORP QCCN, LCC64,.35SQ,20 compliant 8542.31.00.01
W86L387D
Nuvoton Technology Corp
Check for Price Obsolete YES 3.3 V MICROPROCESSOR CIRCUIT 6 mA COMMERCIAL S-PQFP-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD NUVOTON TECHNOLOGY CORP QFP, QFP48,.35SQ,20 compliant 8542.31.00.01