Filter Your Search
1 - 3 of 3 results
|
W83C553F
Winbond Electronics Corp
|
Check for Price | No | Transferred | X86; POWERPC | 32 | 32 | 132 MBps | 33 MHz | YES | 5 V | BUS CONTROLLER, ISA | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.68 mm | 28 mm | 28 mm | WINBOND ELECTRONICS CORP | QFP | 28 X 28 MM, PLASTIC, QFP-208 | 208 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
W83C553F
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | X86; POWERPC | 32 | 32 | 132 MBps | 33 MHz | YES | 5 V | BUS CONTROLLER, ISA | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 3.68 mm | 28 mm | 28 mm | NUVOTON TECHNOLOGY CORP | QFP | FQFP, | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
W83C553F-G
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | YES | 5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | WINBOND ELECTRONICS CORP | QFP, QFP208,1.2SQ,20 | unknown | 8542.31.00.01 |