Filter Your Search
1 - 1 of 1 results
|
W83977AF-A
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 256 | PC-XT; PC-AT; ISA; PS/2 | 8 | 16 | 48 MHz | 21 | YES | 5 V | CMOS | ON CHIP FDC AND UART | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.32 mm | 14 mm | 20 mm | WINBOND ELECTRONICS CORP | QFP | PLASTIC, QFP-128 | 128 | not_compliant | 8542.39.00.01 |