Filter Your Search
1 - 2 of 2 results
|
W83310DG-A
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 2.5 V | 3.63 V | 1.62 V | 2 A | YES | SINGLE | SWITCHING REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.85 mm | 1.73 mm | WINBOND ELECTRONICS CORP | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
W83310DG-A
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | 2.5 V | 3.63 V | 1.62 V | 2 A | YES | SINGLE | SWITCHING REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.85 mm | 1.73 mm | NUVOTON TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |