Filter Your Search
1 - 3 of 3 results
|
W83196S-14
Nuvoton Technology Corp
|
Check for Price | Obsolete | 14.318 MHz | 133.3 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOP, SOP28,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
W83196S-14
Winbond Electronics Corp
|
Check for Price | Obsolete | 14.318 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 2.5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | WINBOND ELECTRONICS CORP | SOP, SOP28,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 | ||
|
W83196S-14A
Winbond Electronics Corp
|
Check for Price | Obsolete | 14.318 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | WINBOND ELECTRONICS CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 |