Filter Your Search
1 - 2 of 2 results
|
W83195WG-416
Nuvoton Technology Corp
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 400.01 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 350 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NUVOTON TECHNOLOGY CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | ||
|
W83195WG-416
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 14.318 MHz | 400.01 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 350 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | WINBOND ELECTRONICS CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | EAR99 | 8542.39.00.01 |