Filter Your Search
1 - 2 of 2 results
|
W83194AR-96
Nuvoton Technology Corp
|
Check for Price | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 100 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NUVOTON TECHNOLOGY CORP | SSOP, SSOP48,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
W83194AR-96
Winbond Electronics Corp
|
Check for Price | Obsolete | 14.318 MHz | 200.4 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 100 mA | 2.9 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | WINBOND ELECTRONICS CORP | SSOP-48 | unknown | EAR99 | 8542.39.00.01 | SSOP | 48 |