Filter Your Search
1 - 2 of 2 results
|
W78L33F-24
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 24 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 20 mA | 5.5 V | 1.8 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | WINBOND ELECTRONICS CORP | QFP | QFP-44 | 44 | not_compliant | 8542.31.00.01 | ||
|
W78L33P-24
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 24 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 20 mA | 5.5 V | 1.8 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | WINBOND ELECTRONICS CORP | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.31.00.01 |