Filter Your Search
1 - 2 of 2 results
|
W78IRD2A25PL
Nuvoton Technology Corp
|
$4.4516 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 1280 | 8051 | 16 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.585 mm | 16.585 mm | NUVOTON TECHNOLOGY CORP | LCC | LCC-44 | 44 | compliant | 8542.31.00.01 | Nuvoton | ||
|
W78IRD2A25PL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 65536 | 1280 | 8051 | 16 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.585 mm | 16.585 mm | WINBOND ELECTRONICS CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |