Filter Your Search
1 - 2 of 2 results
|
W78ERD2A40DN
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 40 MHz | 4096 | 256 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | DIP | DIP-40 | 40 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
W78ERD2A40DN
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | 8 | 40 MHz | 4096 | 256 | NO | 5 V | CMOS | FLASH | 20 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 |