Parametric results for: W78C438CF under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: w78c438cf
Select parts from the table below to compare.
Compare
Compare
W78C438CF-24/40
Winbond Electronics Corp
Check for Price No Transferred 8 40 MHz 8 20 40 MHz 40 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING QUAD WINBOND ELECTRONICS CORP QFP QFP, 100 unknown 3A991.A.2 8542.31.00.01
W78C438CF-24/40
Nuvoton Technology Corp
Check for Price No No Obsolete 8 40 MHz 8 20 40 MHz 40 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING QUAD NUVOTON TECHNOLOGY CORP QFP QFP, 100 compliant 3A991.A.2 8542.31.00.01
W78C438CF-40
Nuvoton Technology Corp
Check for Price Obsolete 8 20 MHz 256 8051 YES 5 V CMOS 20 mA COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD NUVOTON TECHNOLOGY CORP QFP, QFP100,.7X.9,32 compliant 8542.31.00.01
W78C438CF-40
Winbond Electronics Corp
Check for Price No Obsolete 8 40 MHz 256 8051 8 20 40 MHz 40 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 20 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9,32 RECTANGULAR FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.3 mm 14 mm 20 mm WINBOND ELECTRONICS CORP QFP PLASTIC, QFP-100 100 unknown 3A991.A.2 8542.31.00.01