Filter Your Search
1 - 2 of 2 results
|
W78C438C40FL
Nuvoton Technology Corp
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 256 | 8051 | 8 | 20 | 40 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9,32 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.3 mm | 14 mm | 20 mm | NUVOTON TECHNOLOGY CORP | QFP | QFP, QFP100,.7X.9,32 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
W78C438C40FL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 256 | 8051 | 8 | 20 | 40 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9,32 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.3 mm | 14 mm | 20 mm | WINBOND ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9,32 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 |